TE Connectivity, 2007797-1 1.9 mm Pitch High Speed Backplane Connector, Vertical, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 786-340
- Mfr. Part No.:
- 2007797-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€343.50
(exc. VAT)
€422.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €343.50 | €17.175 |
*price indicative
- RS Stock No.:
- 786-340
- Mfr. Part No.:
- 2007797-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 144 | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 1.9mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2007797-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Current 750mA | ||
Number of Contacts 144 | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Voltage 30V | ||
Number of Rows 9 | ||
Housing Material Glass Filled Polyester | ||
Pitch 1.9mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2007797-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector system provides robust and reliable connections for High performance applications, facilitating seamless communication between circuit boards in Advanced electronics.
Designed with a Compact 38 mm width and 16.7 mm height for efficient space utilisation
Supports unguided dual configurations for flexible installations and connections
Constructed to withstand 200 mating cycles, ensuring durability and reliability over time
Compatible with a range of tooling options for easy integration into various setups
Related links
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Right Angle Female 9 Row, 144 Way
