TE Connectivity, 10677 2 mm Pitch Hard Metric Backplane Connector, Vertical Male, 11 Column, 5 Row, 55 Way
- RS Stock No.:
- 480-274
- Distrelec Article No.:
- 304-49-317
- Mfr. Part No.:
- 106775-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€240.50
(exc. VAT)
€295.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €240.50 | €6.013 |
*price indicative
- RS Stock No.:
- 480-274
- Distrelec Article No.:
- 304-49-317
- Mfr. Part No.:
- 106775-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 55 | |
| Orientation | Vertical | |
| Number of Columns | 11 | |
| Connector Gender | Male | |
| Number of Rows | 5 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 10677 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 55 | ||
Orientation Vertical | ||
Number of Columns 11 | ||
Connector Gender Male | ||
Number of Rows 5 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series 10677 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Innovative solution tailored for high-performance PCB connectivity. Designed with precision, this connector not only ensures robust physical connections but also optimizes signal integrity for data rates up to 1 Gb/s. Its vertical PCB mounting orientation and compact 2mm pitch deliver efficient space utilization, making it ideal for intricate circuit designs. Constructed from high-quality components, the connector embodies durability, with features such as nickel underplating and gold mating area plating enhancing longevity and performance. The Z-PACK series stands out in industrial applications where reliable connectivity is paramount, seamlessly integrating into various backplane architectures.
Constructed with a housing material designed for resilience and stability
Utilizes a contact type specifically developed for optimal electrical performance
Features a vertical mount orientation to enhance design flexibility
Incorporates standard crosstalk characteristics for reliable data transmission
Provides a safe usage statement, ensuring user handling complies with health standards
Available in a tray packaging method, facilitating efficient storage and handling
Compliant with EU regulations, ensuring it meets stringent safety and environmental standards
Related links
- TE Connectivity Vertical Male 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- HARTING Straight Male 5 Row, 55 Way
- HARTING Male 11 Column 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- ERNI Vertical Female 5 Row, 55 Way
