HARTING, har-bus HM 2mm Pitch Hard Metric Type C Backplane Connector, Male, Straight, 11 Column, 5 Row, 55 Way
- RS Stock No.:
- 366-7533
- Mfr. Part No.:
- 17030552201
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 366-7533
- Mfr. Part No.:
- 17030552201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric Type C | |
| Gender | Male | |
| Number of Contacts | 55 | |
| Number of Columns | 11 | |
| Number of Rows | 5 | |
| Body Orientation | Straight | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Press-In | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric Type C | ||
Gender Male | ||
Number of Contacts 55 | ||
Number of Columns 11 | ||
Number of Rows 5 | ||
Body Orientation Straight | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Method Press-In | ||
Series har-bus HM | ||
- COO (Country of Origin):
- DE
