TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Vertical Female, 5 Row, 110 Way
- RS Stock No.:
- 474-194
- Distrelec Article No.:
- 304-53-652
- Mfr. Part No.:
- 106137-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 150 units)*
€230.42
(exc. VAT)
€283.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €230.42 | €1.536 |
*price indicative
- RS Stock No.:
- 474-194
- Distrelec Article No.:
- 304-53-652
- Mfr. Part No.:
- 106137-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 110 | |
| Orientation | Vertical | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 110 | ||
Orientation Vertical | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material Glass Filled Polyester | ||
Pitch 2mm | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
Series Z-PACK | ||
- COO (Country of Origin):
- IN
The TE Connectivity PCB Mount Shroud in grey, made from glass-filled polyester, offers an innovative solution for reliable connectivity in electronic applications. Designed for 110 positions within the Z-PACK 2mm HM series, this robust connector guarantees optimal performance even in demanding environments. Its intelligent design ensures easy integration with multi-purpose alignment, making it ideal for various PCB configurations. This product not only adheres to high industry standards but also withstands operating temperatures ranging from -55 to 125 °C, ensuring durability and longevity. Whether you're developing complex electronic systems or simplifying connectivity, the PCB Mount Shroud meets your needs with efficiency and reliability.
Constructed from high-quality glass-filled polyester for strength and resilience
Accommodates multiple rows to enhance connection capabilities
Designed to facilitate easy alignment during assembly
Compact size allows for flexible placement on printed circuit boards
Meets stringent UL flammability ratings for safety assurance
Compliant with EU RoHS and REACH regulations for environmentally conscious applications
Related links
- TE Connectivity Vertical Female 5 Row, 110 Way
- TE Connectivity Right Angle Male/Female 5 Row, 110 Way
- TE Connectivity Vertical Female 30 Way
- TE Connectivity Vertical Female 5 Row, 125 Way
- TE Connectivity Vertical Female 96 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Vertical Female 1 Row, 3 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
