TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector Female, 4 Row, 24 Way
- RS Stock No.:
- 520-581
- Distrelec Article No.:
- 304-65-303
- Mfr. Part No.:
- 536511-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-581
- Distrelec Article No.:
- 304-65-303
- Mfr. Part No.:
- 536511-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 24 | |
| Number of Rows | 4 | |
| Connector Gender | Female | |
| Pitch | 2mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 24 | ||
Number of Rows 4 | ||
Connector Gender Female | ||
Pitch 2mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced connector solution is designed for optimal functionality in various applications requiring a robust and reliable connection. The innovative construction ensures superior performance, making it ideal for environments where precision is paramount. With an emphasis on compliance and environmentally friendly design, this product caters to the stringent demands of modern industries. The well-thought-out specifications facilitate a seamless integration process, allowing users to harness its capabilities efficiently. Whether employed in complex systems or standard setups, this connector stands out for its durability and performance, ensuring that operational efficiency is never compromised.
Ideal for use in applications demanding high reliability
Designed to meet rigorous environmental compliance standards
Facilitates easy installation with user-friendly features
Contributes to reduced operational risks with its dependable performance
Supports a wide range of connectivity needs across multiple sectors
Constructed with advanced materials to enhance longevity
Related links
- TE Connectivity 24 Column 120 Way
- TE Connectivity Vertical Male, 24 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Straight Male 24 Way
- TE Connectivity Straight Male 4 Row, 24 Way
- TE Connectivity Right Angle Female 4 Row, 24 Way
- TE Connectivity Vertical Male 30 Way
- TE Connectivity Vertical Male 60 Way
