TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector Female, 24 Column, 5 Row, 120 Way
- RS Stock No.:
- 478-245
- Distrelec Article No.:
- 304-53-065
- Mfr. Part No.:
- 5223008-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 12 units)*
€218.66
(exc. VAT)
€268.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 12 + | €18.222 | €218.66 |
*price indicative
- RS Stock No.:
- 478-245
- Distrelec Article No.:
- 304-53-065
- Mfr. Part No.:
- 5223008-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 120 | |
| Current | 1A | |
| Number of Columns | 24 | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Minimum Operating Temperature | -67°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 257°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 120 | ||
Current 1A | ||
Number of Columns 24 | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Pitch 2mm | ||
Mount Type Board | ||
Minimum Operating Temperature -67°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 257°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 120 Position Backplane Connector Housing is an innovative solution designed for board-to-board applications, optimised to support a multitude of configurations with exceptional reliability. With its robust construction, this housing facilitates seamless integration for female terminals within various electronic frameworks. Its unique sealable feature enhances durability, ensuring that your connectivity solutions remain protected in challenging environments. This component is engineered for high-performance, making it an ideal choice for demanding signal applications, particularly within the Z-PACK Future Bus+ series. Its impressive specification includes a 2 mm row-to-row spacing, perfectly balancing compact design with functionality, and enabling ease of installation in space-constrained layouts.
Features a robust housing that guarantees durability in various applications
Accommodates a configuration of 120 positions, providing versatile connectivity options
Facilitates easy assembly and integration into printed circuit boards
Complies with EU RoHS and ELV directives, showcasing a commitment to environmental standards
Supports a maximum contact current rating of 1 A, suitable for signal applications
Related links
- TE Connectivity Vertical Female 240 Way
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Right Angle Female 5 Row, 30 Way
- TE Connectivity 5 Row, 120 Way
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Right Angle Male 15 Row, 120
- TE Connectivity Vertical Male 30 Way
- TE Connectivity Right Angle Female 10 Row, 50 Way
