TE Connectivity, Z-PACK High Speed Backplane Connector, Vertical Male, 60 Way
- RS Stock No.:
- 520-754
- Distrelec Article No.:
- 304-65-295
- Mfr. Part No.:
- 5223055-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€399.60
(exc. VAT)
€491.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 24 + | €16.65 | €399.60 |
*price indicative
- RS Stock No.:
- 520-754
- Distrelec Article No.:
- 304-65-295
- Mfr. Part No.:
- 5223055-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 60 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 60 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- IN
The TE Connectivity Modular connector designed to meet the demanding requirements of modern electronic applications. This innovative product seamlessly integrates advanced features to enhance performance and reliability, making it an ideal choice for engineers and manufacturers alike. From intricate electronic devices to larger systems, this product delivers outstanding performance while maintaining superior signal integrity, making it a versatile addition to your component arsenal.
Low halogen content for environmentally conscious applications
Designed to support various solder processes
Durable construction ensures longevity in demanding conditions
Compatibility with a range of TE connectivity products
Supports hassle-free integration into existing systems
Related links
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Vertical Male 60 Way
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Vertical Male 9 Row, 54 Way
