TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch High Speed Backplane Connector, Vertical Male, 12 Column, 8 Row, 96 Way
- RS Stock No.:
- 677-972
- Mfr. Part No.:
- 6469287-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 16 units)*
€311.65
(exc. VAT)
€383.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €311.65 | €19.478 |
*price indicative
- RS Stock No.:
- 677-972
- Mfr. Part No.:
- 6469287-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Current | 700mA | |
| Number of Contacts | 96 | |
| Orientation | Vertical | |
| Number of Columns | 12 | |
| Connector Gender | Male | |
| Number of Rows | 8 | |
| Voltage | 250V | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.5mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Press Fit | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK HM-Zd | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Current 700mA | ||
Number of Contacts 96 | ||
Orientation Vertical | ||
Number of Columns 12 | ||
Connector Gender Male | ||
Number of Rows 8 | ||
Voltage 250V | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.5mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Press Fit | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK HM-Zd | ||
- COO (Country of Origin):
- CN
The TE Connectivity 96 Position High Speed Backplane Connector is a vertical PCB mount header designed for high-speed signal transmission in modular systems. It features a 12-column by 8-row layout, offering 96 contact positions with partially shrouded housing for secure mating and alignment. This connector is Ideal for backplane architectures requiring compact, reliable, and high-density interconnects.
Vertical PCB mount header configuration for efficient board stacking
12 column and 8 row layout supporting 96 contact positions
Partially shrouded housing enhances mating alignment and mechanical protection
Related links
- TE Connectivity Right Angle 8 Row, 96 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Straight Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 6
- TE Connectivity Right Angle Female 8 Row, 96 Way
