TE Connectivity, 1857657-1 High Speed Backplane Connector, Right Angle Female, 12 Column, 8 Row, 96 Way
- RS Stock No.:
- 787-509
- Mfr. Part No.:
- 1857657-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
€297.06
(exc. VAT)
€365.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €297.06 | €29.706 |
*price indicative
- RS Stock No.:
- 787-509
- Mfr. Part No.:
- 1857657-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 96 | |
| Current | 500mA | |
| Number of Columns | 12 | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Number of Rows | 8 | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 1857657-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 96 | ||
Current 500mA | ||
Number of Columns 12 | ||
Orientation Right Angle | ||
Voltage 250V | ||
Connector Gender Female | ||
Number of Rows 8 | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 1857657-1 | ||
- COO (Country of Origin):
- IN
The TE Connectivity Connector ensures secure and reliable electrical connections in various applications, facilitating efficient signal transmission for optimal performance. Its design supports durability and ease of installation.
Features robust construction for enhanced longevity in demanding environments
Supports reliable connectivity, ensuring minimal signal loss during operation
Designed for quick installation, reducing downtime in installations
Compatible with a variety of applications, making it versatile for different needs
Related links
- TE Connectivity Right Angle Female 8 Row, 96 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- Molex Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle 8 Row, 96 Way
- TE Connectivity Right Angle 8 Row, 80 Way
- Amphenol ICC Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle Male 12 Row, 96
- TE Connectivity Right Angle Male 15 Row, 96
