TE Connectivity, MINI CT DRAWER 1.5 mm Pitch Mini Drawer Connector Assembly, Vertical Female, 2 Row, 60 Way
- RS Stock No.:
- 679-330
- Mfr. Part No.:
- 6-292235-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-330
- Mfr. Part No.:
- 6-292235-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Backplane Connector Type | Mini Drawer | |
| Current | 1A | |
| Number of Contacts | 60 | |
| Orientation | Vertical | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1.5mm | |
| Mount Type | Panel Mount | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | MINI CT DRAWER | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Backplane Connector Type Mini Drawer | ||
Current 1A | ||
Number of Contacts 60 | ||
Orientation Vertical | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1.5mm | ||
Mount Type Panel Mount | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series MINI CT DRAWER | ||
- COO (Country of Origin):
- CN
The TE Connectivity 60 Position Receptacle Connector Assembly is a Compact wire-to-panel solution designed for power and signal transmission in modular systems. It features a 2-row layout with a 1.5 mm centerline pitch, making it Ideal for high-density applications. With crimp and IDC termination options, it supports efficient and secure wire-to-cable integration.
Supports wire-to-panel configurations for streamlined modular connectivity
Offers 60 contact positions arranged in 2 rows for dense signal and power routing
Compatible with both crimp and IDC termination methods for flexible assembly
