Molex, 74057 2 mm Pitch PCB Backplane Connector, Vertical Male, 60 Column, 6 Row, 60 Way
- RS Stock No.:
- 814-889
- Mfr. Part No.:
- 74057-1004
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€218.04
(exc. VAT)
€268.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.04 | €10.902 |
*price indicative
- RS Stock No.:
- 814-889
- Mfr. Part No.:
- 74057-1004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | PCB | |
| Product Type | Backplane Connector | |
| Current | 2A | |
| Number of Contacts | 60 | |
| Number of Columns | 60 | |
| Orientation | Vertical | |
| Voltage | 12V ac, 12V ac | |
| Number of Rows | 6 | |
| Connector Gender | Male | |
| Housing Material | TPE | |
| Pitch | 2mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | 74057 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type PCB | ||
Product Type Backplane Connector | ||
Current 2A | ||
Number of Contacts 60 | ||
Number of Columns 60 | ||
Orientation Vertical | ||
Voltage 12V ac, 12V ac | ||
Number of Rows 6 | ||
Connector Gender Male | ||
Housing Material TPE | ||
Pitch 2mm | ||
Contact Material High Performance Alloy | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series 74057 | ||
- COO (Country of Origin):
- CN
The Molex VHDM Single-Ended Board-to-Board Backplane Header serves as a reliable connector option designed for high-density applications, offering excellent performance with its robust specifications.
Supports a maximum current of 2.0A per contact, ensuring efficient power delivery
Designed for data rates of up to 3.125 Gbps, accommodating high-speed data transmission
Constructed with 60 circuits, allowing for extensive connectivity options
Features a vertical configuration with a 2.00mm pitch for space-saving integration
Made with high-performance beryllium copper for superior durability and conductivity
