Molex, 170335 1.35 mm Pitch Connector Backplane Connector, Vertical, 16 Column, 64 Way
- RS Stock No.:
- 684-245
- Mfr. Part No.:
- 170335-1627
- Manufacturer:
- Molex
Subtotal (1 tray of 6 units)*
€257.12
(exc. VAT)
€316.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €257.12 | €42.853 |
*price indicative
- RS Stock No.:
- 684-245
- Mfr. Part No.:
- 170335-1627
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 64 | |
| Number of Columns | 16 | |
| Orientation | Vertical | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.35mm | |
| Standards/Approvals | RoHS | |
| Series | 170335 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 64 | ||
Number of Columns 16 | ||
Orientation Vertical | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.35mm | ||
Standards/Approvals RoHS | ||
Series 170335 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 4 Pair Vertical Header delivers high-performance connectivity solutions ideal for applications requiring reliable and efficient signal transmission. With a compact design featuring 16 columns, this PCB header is tailored to accommodate various configurations, providing enhanced functionality in mezzanine and conventional applications. The product is meticulously engineered from high-temperature thermoplastic, ensuring durability and resilience against harsh environments. Its precise pin length of 4.90mm and plated through hole dimension ensure optimal performance and seamless integration within electronic assemblies.
Offers an impedance of 85 ohm, optimising performance in digital applications
Features a vertical orientation ideal for space constrained designs
Complies with industry standards including EU RoHS for environmental safety
Lead free design supports sustainable manufacturing practices
