Molex, 76055 1.9 mm Pitch Backplane Connector, Vertical, 16 Column, 15 Row, 240 Way
- RS Stock No.:
- 694-253
- Mfr. Part No.:
- 76055-5607
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 12 units)*
€246.94
(exc. VAT)
€303.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 12 - 48 | €20.578 | €246.94 |
| 60 + | €20.166 | €241.99 |
*price indicative
- RS Stock No.:
- 694-253
- Mfr. Part No.:
- 76055-5607
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 240 | |
| Number of Columns | 16 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76055 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 240 | ||
Number of Columns 16 | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 15 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76055 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Vertical Backplane Header is expertly designed for high-density connections in demanding applications. Engineered for exceptional reliability, this component accommodates 240 circuits within a Compact 16-column configuration. Its right-guided, open endwall design ensures straightforward integration into various systems, making it an Ideal choice for conventional and mezzanine applications. With a pin length of 4.90mm and a plated through-hole dimension of 0.39mm, this lead-free header guarantees efficient signal integrity and promotes easier assembly while maintaining strict compliance with environmental standards such as EU RoHS and REACH. Its robust construction and superior materials ensure it performs reliably across a wide temperature range of -55° to +85°C.
Designed for 240 loaded circuits, optimising space utilisation
Lead-free construction ensures adherence to environmental regulations
Vertical orientation facilitates Compact installation in space-restricted systems
Durability rating for up to 200 mating cycles, ensuring longevity
PCB retention capability guarantees secure placement during operation
Supports an impressive data rate of 25.0 Gbps for high-speed performance
Meets IPC 1752A standards for material compliance
Low-halogen design aligns with global environmental standards
