HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 19 Column, 7 Row, 127 Way
- RS Stock No.:
- 741-416
- Mfr. Part No.:
- 17131271201
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 13 units)*
€149.17
(exc. VAT)
€183.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €149.17 | €11.475 |
*price indicative
- RS Stock No.:
- 741-416
- Mfr. Part No.:
- 17131271201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Male Connector | |
| Number of Contacts | 127 | |
| Current | 1A | |
| Orientation | Straight | |
| Number of Columns | 19 | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric | ||
Product Type Male Connector | ||
Number of Contacts 127 | ||
Current 1A | ||
Orientation Straight | ||
Number of Columns 19 | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient connections with a Compact design, enabling reliable performance in demanding environments.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations
Monoblock design reduces the number of connectors needed for 3U module cards, lowering production costs
Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection
Special design compensates for PCB surface tolerances, enhancing reliability in various applications
Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Housing MADE from fibreglass thermoplastic resin provides durability and resistance to environmental factors
Contact material of copper alloy with noble metal plating enhances conductivity and longevity
PCB mount design facilitates straightforward installation in various applications
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in robotics and automated machinery for efficient operation
Installed in outdoor electrical enclosures requiring robust protection
Applied in electrical distribution systems for effective power management
Integrated into industrial networking environments for seamless communication
What type of mounting does this product require?
This connector requires PCB mounting for installation.
