HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 19 Column, 7 Row, 127 Way
- RS Stock No.:
- 741-417
- Mfr. Part No.:
- 17131272201
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 13 units)*
€112.74
(exc. VAT)
€138.67
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €112.74 | €8.672 |
*price indicative
- RS Stock No.:
- 741-417
- Mfr. Part No.:
- 17131272201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1A | |
| Number of Contacts | 127 | |
| Number of Columns | 19 | |
| Orientation | Straight | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1A | ||
Number of Contacts 127 | ||
Number of Columns 19 | ||
Orientation Straight | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient assembly and reliable connections, making them Ideal for applications requiring robust performance.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying design
Monoblock design reduces the number of connectors needed for 3U module cards, lowering production costs
Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection
Special design compensates for PCB surface tolerances, enhancing reliability in various conditions
Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Housing MADE from fibreglass thermoplastic resin provides durability and resistance to environmental factors
127 contacts in a 19-column configuration support high-density connections
cULus and IEC 61 076-4-101 approvals ensure compliance with international safety standards
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Installed in telecommunications and signal transmission systems
Applied in robotics and automated machinery for enhanced performance
Integrated into high-speed data communication systems for optimal data flow
What is the number of contacts in this connector?
The connector has 127 contacts in a 19-column configuration.
