TE Connectivity, 2302788-1 1.8 mm Pitch High Speed Backplane Connector, Vertical, 8 Column, 9 Row, 72 Way
- RS Stock No.:
- 786-985
- Mfr. Part No.:
- 2302788-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 33 units)*
€1,576.61
(exc. VAT)
€1,939.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,576.61 | €47.776 |
*price indicative
- RS Stock No.:
- 786-985
- Mfr. Part No.:
- 2302788-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 72 | |
| Current | 1A | |
| Number of Columns | 8 | |
| Orientation | Vertical | |
| Number of Rows | 9 | |
| Housing Material | Thermoplastic | |
| Pitch | 1.8mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2302788-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 72 | ||
Current 1A | ||
Number of Columns 8 | ||
Orientation Vertical | ||
Number of Rows 9 | ||
Housing Material Thermoplastic | ||
Pitch 1.8mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2302788-1 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector is a High speed interconnect solution designed for demanding applications. Its modular design ensures flexibility while maintaining robust performance in military and aerospace environments.
Supports data transfer rates exceeding 16 Gb/s
Modular design allows compatibility with legacy VPX products
Ruggedised construction ensures performance under harsh conditions
Quad-redundant contact system enhances reliability in vibration
Related links
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 89 Way
- TE Connectivity Vertical 9 Row, 71 Way
- TE Connectivity Right Angle Female 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
