TE Connectivity, 2332817-1 1.8 mm Pitch High Speed Backplane Connector, Vertical, 8 Column, 9 Row, 72 Way
- RS Stock No.:
- 788-048
- Mfr. Part No.:
- 2332817-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 33 units)*
€1,365.47
(exc. VAT)
€1,679.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,365.47 | €41.378 |
*price indicative
- RS Stock No.:
- 788-048
- Mfr. Part No.:
- 2332817-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Current | 1.5A | |
| Number of Contacts | 72 | |
| Number of Columns | 8 | |
| Orientation | Vertical | |
| Voltage | 166V | |
| Number of Rows | 9 | |
| Housing Material | LCP | |
| Pitch | 1.8mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2332817-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Current 1.5A | ||
Number of Contacts 72 | ||
Number of Columns 8 | ||
Orientation Vertical | ||
Voltage 166V | ||
Number of Rows 9 | ||
Housing Material LCP | ||
Pitch 1.8mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2332817-1 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Lightweight connector features a pinless Interface designed for increased reliability in High vibration environments, ensuring seamless connections for Advanced military and aerospace applications while satisfying stringent environmental requirements.
Designed for high reliability and rugged performance
Optimised for compatibility with existing VITA 46 daughtercards
Pinless Interface enables minimal mating cycle wear
Tested to meet extreme vibration levels for durability
Related links
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 89 Way
- TE Connectivity Vertical 9 Row, 71 Way
- TE Connectivity Right Angle Female 9 Row, 72 Way
- Amphenol Socapex Vertical Female 9 Row, 72 Way
- Molex Vertical 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 144 Way
