TE Connectivity, 2313237-1 1.8 mm Pitch High Speed Backplane Connector, Right Angle, 16 Column, 7 Row, 112 Way

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-229
Mfr. Part No.:
2313237-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Speed Backplane Connector

Current

1.5A

Number of Contacts

112

Number of Columns

16

Orientation

Right Angle

Voltage

166V

Number of Rows

7

Housing Material

Liquid Crystal Polymer

Pitch

1.8mm

Mount Type

PCB

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Series

2313237-1

COO (Country of Origin):
US
The TE Connectivity High speed connector offers modular design for flexible configurations, providing exceptional performance in military and aerospace applications. Its Advanced engineering ensures compatibility with next-generation systems while maintaining optimal durability and reliability in challenging environments.

Supports data rates up to 32+ Gb/s for demanding applications

Modular design allows interchangeability with legacy connectors for enhanced versatility

Quad-redundant contacts ensure optimum performance under shock and vibration conditions

Lightweight design with built-in ESD features for improved field serviceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy