TE Connectivity, 1410975-3 1.8 mm Pitch Connector Backplane Connector, Right Angle, 16 Column, 7 Row, 112 Way
- RS Stock No.:
- 474-336
- Distrelec Article No.:
- 304-63-926
- Mfr. Part No.:
- 1410975-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 17 units)*
€3,913.60
(exc. VAT)
€4,813.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,913.60 | €230.212 |
*price indicative
- RS Stock No.:
- 474-336
- Distrelec Article No.:
- 304-63-926
- Mfr. Part No.:
- 1410975-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 112 | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Number of Rows | 7 | |
| Pitch | 1.8mm | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 1410975-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 112 | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Number of Rows 7 | ||
Pitch 1.8mm | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Series 1410975-3 | ||
- COO (Country of Origin):
- US
The TE Connectivity 112 Position High Speed Backplane Connector is an exemplary connector solution designed for efficient and reliable connections in advanced electronic systems. Crafted for PCB mount applications, this connector features a right-angle configuration and a fully shrouded style, ensuring excellent protection and durability. Equipped with 7 rows and 16 columns, it provides a robust interface suitable for high-speed data transmission, supporting both power and signal applications. This connector embodies the latest in backplane technology, making it an essential component for modern electronic designs, particularly in traditional backplane architectures. Its sophisticated mating alignment ensures a secure connection, making integration into your systems seamless and straightforward. With a wide operating temperature range, it is engineered to perform in various environmental conditions, ensuring long-lasting functionality.
Engineered for board-to-board connectivity, enhancing design flexibility
Supports traditional backplane architectures for versatile applications
Offers with mating alignment to ensure secure connections
Designed to handle power and signal applications effectively
Features a fully shrouded style for added protection and reliability
Constructed with 112 positions for a robust interconnection capability
Accommodates a wide operating temperature range for optimal performance
Related links
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 144 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
