Amphenol ICC, Metral Backplane Connector Connector, Right Angle Female, 6 Column, 4 Row, 24 Way
- RS Stock No.:
- 798-936
- Mfr. Part No.:
- 88951-161LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
€289.87
(exc. VAT)
€356.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €289.87 | €2.899 |
*price indicative
- RS Stock No.:
- 798-936
- Mfr. Part No.:
- 88951-161LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Backplane Connector Type | Backplane Connector | |
| Number of Contacts | 24 | |
| Number of Columns | 6 | |
| Orientation | Right Angle | |
| Number of Rows | 4 | |
| Connector Gender | Female | |
| Housing Material | TPE | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Standards/Approvals | RoHS Compliant | |
| Series | Metral | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Backplane Connector Type Backplane Connector | ||
Number of Contacts 24 | ||
Number of Columns 6 | ||
Orientation Right Angle | ||
Number of Rows 4 | ||
Connector Gender Female | ||
Housing Material TPE | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Standards/Approvals RoHS Compliant | ||
Series Metral | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a component is designed for backplane applications, offering exceptional electrical reliability and support for various signal types in telecom, medical, and industrial environments.
High contact density of 250 contacts per 100mm length promotes efficient signal management
Available in both Press-fit and Solder-to-Board terminations for versatile installation options
Dual beam contact design
Related links
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol ICC Straight Female 4 Row, 24 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- Amphenol ICC Straight 48 Way
- TE Connectivity Right Angle Female 4 Row, 24 Way
- TE Connectivity Right Angle Male 4 Row, 24 Way
- Amphenol ICC Vertical Female 5 Row, 30 Way
