Amphenol ICC, Metral Backplane Connector Connector, Right Angle Female, 6 Column, 4 Row, 24 Way
- RS Stock No.:
- 798-935
- Mfr. Part No.:
- 88945-112LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 50 units)*
€259.97
(exc. VAT)
€319.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €259.97 | €5.199 |
*price indicative
- RS Stock No.:
- 798-935
- Mfr. Part No.:
- 88945-112LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Backplane Connector Type | Backplane Connector | |
| Product Type | Connector | |
| Number of Contacts | 24 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Number of Columns | 6 | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Housing Material | TPE | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61076-4-104 | |
| Series | Metral | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Backplane Connector Type Backplane Connector | ||
Product Type Connector | ||
Number of Contacts 24 | ||
Current 1A | ||
Orientation Right Angle | ||
Number of Columns 6 | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Housing Material TPE | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61076-4-104 | ||
Series Metral | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector offers a highly effective backplane solution is designed for applications requiring robust connections. Its innovative engineering ensures compatibility with vertical headers and right angle receptacles, optimising performance in various markets.
Modular and scalable with 1, 2, 4, and 8 modules for customisation
High signal density of 250 contacts per 100mm connector length
Compatible with multiple termination types including Press-fit and Solder-to-Board
Related links
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol ICC Straight Female 4 Row, 24 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- Amphenol ICC Vertical Female 5 Row, 30 Way
- TE Connectivity Right Angle Female 4 Row, 24 Way
- TE Connectivity Right Angle Male 4 Row, 24 Way
- Amphenol ICC Right Angle Female, 6
