ERNI, ERmet 2mm Pitch Hard Metric Type B Backplane Connector, Male, Vertical, 22 Column, 7 Row, 110 Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6920
Mfr. Part No.:
914796 / 5188835-1
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Backplane Connector Type

Hard Metric Type B

Gender

Male

Number of Contacts

110

Number of Columns

22

Number of Rows

7

Body Orientation

Vertical

Housing Material

PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.5A

Termination Method

Press Fit

Series

ERmet

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy