ERNI, ERmet 2 mm Pitch Hard Metric Type A Backplane Connector, Right Angle Female, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 917-5201
- Mfr. Part No.:
- 354142 / 5352068-1
- Manufacturer:
- ERNI
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
€25.03
(exc. VAT)
€30.79
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €25.03 | - |
| 100 - 249 | €20.05 | 19% |
| 250 - 499 | €18.79 | 24% |
| 500 - 999 | €17.48 | 30% |
| 1000 + | €16.28 | 34% |
*price indicative
- RS Stock No.:
- 917-5201
- Mfr. Part No.:
- 354142 / 5352068-1
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Backplane Connector Type | Hard Metric Type A | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 110 | |
| Orientation | Right Angle | |
| Number of Columns | 22 | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | PBT | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ERmet | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Backplane Connector Type Hard Metric Type A | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 110 | ||
Orientation Right Angle | ||
Number of Columns 22 | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material PBT | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ERmet | ||
- COO (Country of Origin):
- DE
PCI Backplane Connectors
Compact PCI connectors meeting the new standard Revision 3 requirements. These connectors are required on all new designs.
ERmet 2mm connectors conform to IEC 61076-4-101
Types A, B and AB connectors available
Connectors to support front cards, backplanes, rear of backplane (shrouds) and rear cards
