EDAC, 516 3.81 mm Pitch Heavy Duty Power Connector, Straight Male, 56 Way
- RS Stock No.:
- 259-9619
- Distrelec Article No.:
- 144-39-675
- Mfr. Part No.:
- 516-056-000-302
- Manufacturer:
- EDAC
Get a bulk buy discount
Add 15 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
- Plus 140 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €18.84 | - |
| 15 - 49 | €16.91 | 10% |
| 50 - 99 | €15.19 | 19% |
| 100 + | €13.73 | 27% |
*price indicative
- RS Stock No.:
- 259-9619
- Distrelec Article No.:
- 144-39-675
- Mfr. Part No.:
- 516-056-000-302
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Heavy Duty Power Connector | |
| Current | 8.5A | |
| Number of Contacts | 56 | |
| Orientation | Straight | |
| Voltage | 2000Vrms | |
| Connector Gender | Male | |
| Housing Material | TPE | |
| Pitch | 3.81mm | |
| Mount Type | Panel | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 516 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Heavy Duty Power Connector | ||
Current 8.5A | ||
Number of Contacts 56 | ||
Orientation Straight | ||
Voltage 2000Vrms | ||
Connector Gender Male | ||
Housing Material TPE | ||
Pitch 3.81mm | ||
Mount Type Panel | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 516 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Rack and Panel Plug Connector Housing
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
