EDAC 516 56 Way Straight D-Sub Connector Male
- RS Stock No.:
- 476-435
- Mfr. Part No.:
- 516-056-000-301
- Manufacturer:
- EDAC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
In Stock
- Plus 101 unit(s) shipping from 23 November 2026
- Plus 240 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €20.54 |
| 15 - 49 | €16.44 |
| 50 - 99 | €14.86 |
| 100 + | €13.34 |
*price indicative
- RS Stock No.:
- 476-435
- Mfr. Part No.:
- 516-056-000-301
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Number of Contacts | 56 | |
| Product Type | D-Sub Connector | |
| Current | 8.5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 2000Vrms | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 516 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Number of Contacts 56 | ||
Product Type D-Sub Connector | ||
Current 8.5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 2000Vrms | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series 516 | ||
RoHS Status: Exempt
EDAC Heavy Duty Power Connector Plug
The EDAC 516 series rectangular 56-way connector plug has crimp pin termination type. This male plug is suitable for applications where safety and high reliability are required. It has a hermaphroditic metal-to-metal contact design. The plugs or receptacles of this high-density system can form either the fixed or free half of the connector, providing designers with great flexibility. It has 56 contacts, which are made of phosphor bronze gold plating. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control and test systems. The housing is made of polycarbonate material. Crimp, solder and wire wrap contacts are available for this connector housing and are sold separately.
Features and Benefits
• Contacts fit plug and socket
• Current rating is 8.5A
• Insulating resistance is 5000mOhm
• Operating temperature ranges between -65°C and 105°C
• Secure connection guaranteed
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL rated
Related links
- EDAC 516 56 Way Straight D-Sub Connector Female
- EDAC 516 38 Way Straight D-Sub Connector Male
- EDAC 516 20 Way Straight D-Sub Connector Male
- EDAC 516 120 Way Straight D-Sub Connector Male
- EDAC 516 90 Way Straight 3.81 mm Pitch D-Sub Connector Male
- EDAC Straight Male, 56 Way
- EDAC Straight Male, 56 Way
- EDAC Straight Female, 56 Way
