HARTING, har-bus HM 2 mm Pitch Hard Metric Type B Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95 Way
- RS Stock No.:
- 922-9792
- Mfr. Part No.:
- 17250952102
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 65 more to save 11%
View bulk pricing optionsSubtotal (1 tube of 13 units)*
€143.38
(exc. VAT)
€176.36
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 13 - 52 | €11.029 | €143.38 | - |
| 65 - 117 | €9.808 | €127.50 | 11% |
| 130 - 312 | €9.543 | €124.06 | 13% |
| 325 - 637 | €9.292 | €120.80 | 15% |
| 650 + | €9.054 | €117.70 | 17% |
*price indicative
- RS Stock No.:
- 922-9792
- Mfr. Part No.:
- 17250952102
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type B | |
| Current | 1A | |
| Number of Contacts | 95 | |
| Number of Columns | 19 | |
| Orientation | Right Angle | |
| Number of Rows | 5 | |
| Voltage | 750V | |
| Connector Gender | Female | |
| Housing Material | Fibreglass, Thermoplastic Resin | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type B | ||
Current 1A | ||
Number of Contacts 95 | ||
Number of Columns 19 | ||
Orientation Right Angle | ||
Number of Rows 5 | ||
Voltage 750V | ||
Connector Gender Female | ||
Housing Material Fibreglass, Thermoplastic Resin | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series har-bus HM | ||
- COO (Country of Origin):
- DE
Har-Bus HM Hard Metric Connectors
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.
For compact PCI/VME bus and proprietary applications
32//64 Bit Transfer Rates
Number of contacts range from 55 way up to 308 way
Pre-installed upper shields on the sockets
Related links
- HARTING Right Angle Female 5 Row, 95 Way
- HARTING Straight Male 7 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 95
- HARTING Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 125 Way
- HARTING Right Angle Female 5 Row, 125 Way
- HARTING Straight Male 7 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
