ERNI, ERmet 2 mm Pitch Universal Power Module Backplane Connector, Right Angle Male, 4 Column, 4 Row, 3 Way
- RS Stock No.:
- 917-5282
- Mfr. Part No.:
- 114400 / 5223961-1
- Manufacturer:
- ERNI
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €5.60 | - |
| 100 - 249 | €5.41 | 3% |
| 250 - 499 | €5.27 | 5% |
| 500 - 999 | €5.14 | 8% |
| 1000 + | €5.00 | 10% |
*price indicative
- RS Stock No.:
- 917-5282
- Mfr. Part No.:
- 114400 / 5223961-1
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Universal Power Module | |
| Current | 12.6A | |
| Number of Contacts | 3 | |
| Number of Columns | 4 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Number of Rows | 4 | |
| Housing Material | Polybutylene Terephthalate | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ERmet | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Backplane Connector | ||
Backplane Connector Type Universal Power Module | ||
Current 12.6A | ||
Number of Contacts 3 | ||
Number of Columns 4 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Number of Rows 4 | ||
Housing Material Polybutylene Terephthalate | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ERmet | ||
ERNI ERmet 2.0 mm Right Angled Male Power Modules
From ERNI Electronics, a series of backplane power connectors. These male angled universal power modules complete the ERmet 2.0 mm range. The universal power modules feature press-fit technology. Designed to supply power to daughter cards when used with 2 mm ERmet connectors conforming to IEC 61076-4-101. The superior quality power connectors have gold plated copper alloy contacts and a robust PBT-GF30 housing. The range includes 3, 5, 6 and 7-pin options accommodating a wide variety of current rating options. See part number 917-5241 for typical connector range
