TE Connectivity, Z-PACK 2mm HM 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95 Way
- RS Stock No.:
- 677-700
- Mfr. Part No.:
- 5646488-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-700
- Mfr. Part No.:
- 5646488-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 95 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Number of Columns | 19 | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 95 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Number of Columns 19 | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Backplane PCB Mount Receptacle designed for mezzanine and backplane applications requiring compact, high-density signal transmission. It features a 95-position layout arranged in 19 columns and 5 rows, optimized for modular systems and Eurocard configurations. The right-angle orientation and 2 mm centerline pitch allow for efficient board-to-board integration in space-constrained environments.
Supports data transmission up to 1 Gb/s for high-speed signal applications
Offers 95 contact positions with 2 mm pitch for dense interconnects
Right-angle mounting style enables streamlined PCB layout in Compact designs
Related links
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 95
- TE Connectivity Vertical Male 8 Row, 176 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- HARTING Right Angle Female 5 Row, 95 Way
- ERNI Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
