BNL FT10M/1B/D 1 Row Ball Bearing - 10.2 mm ID, 21.7 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
109-977
Mfr. Part No.:
FT10M/1B/D
Manufacturer:
BNL
Find similar products by selecting one or more attributes.
Select all

Brand

BNL

Product Type

Ball Bearing

Inside Diameter

10.2mm

Outside Diameter

21.7mm

Race Width

3mm

Ball Material

Carbon Steel

Cage Material

Acetal

Race Material

Acetal

Number of Rows

1

Static Load Rating

40kg

Standards/Approvals

No

Bore Type

Parallel

Bearing Type

Thrust

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
GB

Acetal Thrust Race Bearings


Acetal races with carbon steel balls. The excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, high stiffness, strength and hardness plus good dimensional stability. Applications include rotating chairs.

Light weight and low friction

Ideal for any type of rotating equipment

Related links