SNR S6202EEFD 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 146-010
- Mfr. Part No.:
- S6202EEFD
- Manufacturer:
- SNR
Subtotal (1 unit)*
€25.30
(exc. VAT)
€31.12
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.30 |
*price indicative
- RS Stock No.:
- 146-010
- Mfr. Part No.:
- S6202EEFD
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 3.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.9kN | |
| Series | S6202EEFD | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Stainless Steel | ||
Cage Material Stainless Steel | ||
Number of Rows 1 | ||
Static Load Rating 3.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.9kN | ||
Series S6202EEFD | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.
Seals with stainless steel frame on both sides
Food grease lubrication
Related links
- SNR 6202ZZC3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202HVZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202HT200ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202FT150 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202FT150ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202NREE 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 5202EEG15 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
