SNR 6202ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

€4.42

(exc. VAT)

€5.44

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 212 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.42

*price indicative

RS Stock No.:
146-237
Mfr. Part No.:
6202ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.6kN

Dynamic Load Rating

8.2kN

Series

6202ZZ

Standards/Approvals

No

Limiting Speed

27000rpm

Race Type

Radial Contact

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Shields on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy