SNR S6204EEFD 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 146-012
- Mfr. Part No.:
- S6204EEFD
- Manufacturer:
- SNR
Subtotal (1 unit)*
€39.76
(exc. VAT)
€48.90
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.76 |
*price indicative
- RS Stock No.:
- 146-012
- Mfr. Part No.:
- S6204EEFD
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 6.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.9kN | |
| Standards/Approvals | No | |
| Series | S6204EEFD | |
| Limiting Speed | 9900rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Number of Rows 1 | ||
Static Load Rating 6.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.9kN | ||
Standards/Approvals No | ||
Series S6204EEFD | ||
Limiting Speed 9900rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.
Seals with stainless steel frame on both sides
Food grease lubrication
Related links
- SNR 6204FT150ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204EE 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HVZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204F600 1 Row Ball Bearing - 20 mm ID, 47 mm OD
