SNR 6204EE 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.61

*price indicative

RS Stock No.:
146-244
Mfr. Part No.:
6204EE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Number of Rows

1

Static Load Rating

6.7kN

Dynamic Load Rating

14.4kN

Standards/Approvals

RoHS

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings offer robust performance, featuring a dynamic load rating of 14.4 kN and a static load rating of 6.7 kN. With a fatigue limit load of 0.3 kN and a coefficient of 12.6, they ensure reliable operation across various conditions. Designed for high-speed applications, these bearings can achieve a mechanical limit speed of 11,000 rpm, providing durability and stability in a wide range of operational environments.

2.595 Hz Characteristic outer ring frequency

4.405 Hz Characteristic inner ring frequency

0.371 Hz Characteristic cage frequency

3.611 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy