SNR 6006EEC3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 146-038
- Mfr. Part No.:
- 6006EEC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.42 |
*price indicative
- RS Stock No.:
- 146-038
- Mfr. Part No.:
- 6006EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13.9kN | |
| Standards/Approvals | No | |
| Series | 6006EEC3 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13.9kN | ||
Standards/Approvals No | ||
Series 6006EEC3 | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings offer excellent performance with a dynamic load rating of 13.9 kN and a static load rating of 8.3 kN. They feature a fatigue limit load of 0.38 kN and a coefficient of 14.8, ensuring reliable operation under various conditions. With a mechanical limit speed of 8,000 rpm, these bearings are well-suited for high-speed applications.
4.586 Hz Characteristic outer ring frequency
6.414 Hz Characteristic inner ring frequency
0.417 Hz Characteristic cage frequency
5.853 Hz Characteristic rolling element frequency
Related links
- SNR 6006HVZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR S6006EEFD 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006EE 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006NR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
