SNR 6006EE 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 146-231
- Mfr. Part No.:
- 6006EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.42 |
*price indicative
- RS Stock No.:
- 146-231
- Mfr. Part No.:
- 6006EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.9kN | |
| Standards/Approvals | No | |
| Series | 6006EE | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.9kN | ||
Standards/Approvals No | ||
Series 6006EE | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings demonstrate strong performance, featuring a dynamic load rating of 13.9 kN and a static load rating of 8.3 kN. With a fatigue limit load of 0.38 kN and a coefficient of 14.8, they ensure efficient operation across various conditions. Designed for high-speed applications, these bearings can reach a mechanical limit speed of 8,000 rpm, providing reliability and durability in diverse operational environments.
4.586 Hz Characteristic outer ring frequency
6.414 Hz Characteristic inner ring frequency
0.417 Hz Characteristic cage frequency
5.853 Hz Characteristic rolling element frequency
Related links
- SNR 6006HVZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR S6006EEFD 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006EEC3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006NR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
