Subtotal (1 unit)*
€3.62
(exc. VAT)
€4.45
(inc. VAT)
Limited stock
- 590 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.62 |
*price indicative
- RS Stock No.:
- 146-063
- Mfr. Part No.:
- 608ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Static Load Rating | 1.37kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Static Load Rating 1.37kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NTN 608ZZ/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608ZZ N 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608ZZ 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608EE 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608ZZC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608EEC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
