SNR 6200EEC3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 146-069
- Mfr. Part No.:
- 6200EEC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
Last RS stock
- Final 17 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.36 |
*price indicative
- RS Stock No.:
- 146-069
- Mfr. Part No.:
- 6200EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1.41kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 3.5kN | |
| Standards/Approvals | No | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1.41kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 3.5kN | ||
Standards/Approvals No | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings provide strong performance, featuring a dynamic load rating of 6.3 kN and a static load rating of 2.65 kN. They have a fatigue limit load of 0.12 kN and a coefficient of 12.2, ensuring reliable operation across various conditions. With a mechanical limit speed of 19,000 rpm, these bearings are well-suited for high-speed applications.
2.536 Hz Characteristic outer ring frequency
4.464 Hz Characteristic inner ring frequency
0.362 Hz Characteristic cage frequency
3.357 Hz Characteristic rolling element frequency
Related links
- SNR S6200EEFD 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200ZZ 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200ZZC3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200FT150 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200FT150ZZ 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 4200A 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6200-2Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD
