SNR 6200ZZC3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 146-072
- Mfr. Part No.:
- 6200ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 55 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.88 |
*price indicative
- RS Stock No.:
- 146-072
- Mfr. Part No.:
- 6200ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 2.65kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 6.3kN | |
| Standards/Approvals | No | |
| Bore Type | Radial | |
| Series | 6200ZZC3 | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 2.65kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 6.3kN | ||
Standards/Approvals No | ||
Bore Type Radial | ||
Series 6200ZZC3 | ||
Limiting Speed 34000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 6200ZZC3 N 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200FT150ZZ 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR S6200EEFD 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200ZZ 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200FT150 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200EEC3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
