SNR 624EE 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- RS Stock No.:
- 146-090
- Mfr. Part No.:
- 624EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.36 |
*price indicative
- RS Stock No.:
- 146-090
- Mfr. Part No.:
- 624EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.47kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.37kN | |
| Series | 624EE | |
| Standards/Approvals | No | |
| Limiting Speed | 49000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.47kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.37kN | ||
Series 624EE | ||
Standards/Approvals No | ||
Limiting Speed 49000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 624ZZ 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SNR 624ZZC3 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- SKF 624 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624ZZ 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NMB DDRF1340ZZMTRA5P24LY121 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NMB DDR1340ZZMTRA5P24LY121 1 Row Ball Bearing - 4 mm ID, 13 mm OD
