SNR 624ZZ 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- RS Stock No.:
- 146-091
- Mfr. Part No.:
- 624ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.92 |
*price indicative
- RS Stock No.:
- 146-091
- Mfr. Part No.:
- 624ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.47kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.37kN | |
| Standards/Approvals | No | |
| Series | 624ZZ | |
| Limiting Speed | 63000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Radial Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.47kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.37kN | ||
Standards/Approvals No | ||
Series 624ZZ | ||
Limiting Speed 63000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Radial Contact | ||
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 624ZZ 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- SNR 624EE 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SNR 624ZZC3 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- SKF 624 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF 624-2Z 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NMB DDRF1340ZZMTRA5P24LY121 1 Row Ball Bearing - 4 mm ID, 13 mm OD
