SNR 2201EEG15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS Stock No.:
- 146-155
- Mfr. Part No.:
- 2201EEG15
- Manufacturer:
- SNR
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 146-155
- Mfr. Part No.:
- 2201EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.27kN | |
| Dynamic Load Rating | 5.6kN | |
| Standards/Approvals | RoHS | |
| Series | 2200 | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1.27kN | ||
Dynamic Load Rating 5.6kN | ||
Standards/Approvals RoHS | ||
Series 2200 | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SNR Double row self aligning ball bearings provide reliable performance with a dynamic load rating of 5.6 kN and a static load rating of 1.27 kN. They feature a fatigue limit load of 0.06 kN and a coefficient of 0.37. The static axial load coefficient is 1.77, while the lower and upper axial load coefficients are 1.69 and 2.62, respectively.
Self aligning ball bearing
Polyamide cage
Friction seals on both sides
Related links
- SNR 2201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SNR 1201G15C3 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS PRO 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- NTN 1201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- NTN 2201S 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- FAG 1201-TVH 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 1201 ETN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
