SNR 6000EE 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 146-199
- Mfr. Part No.:
- 6000EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.34 |
*price indicative
- RS Stock No.:
- 146-199
- Mfr. Part No.:
- 6000EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.97kN | |
| Dynamic Load Rating | 4.8kN | |
| Standards/Approvals | No | |
| Series | 6000EE | |
| Limiting Speed | 21000rpm | |
| Race Type | Radial | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.97kN | ||
Dynamic Load Rating 4.8kN | ||
Standards/Approvals No | ||
Series 6000EE | ||
Limiting Speed 21000rpm | ||
Race Type Radial | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are designed for radial contact, offering reliable performance in various applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 6000ZZC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000EEC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR S6000EEFD 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000FT150ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000HVZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000FT150 1 Row Ball Bearing - 10 mm ID, 26 mm OD
