SNR 6000ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 unit)*

€3.85

(exc. VAT)

€4.74

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.85

*price indicative

RS Stock No.:
146-202
Mfr. Part No.:
6000ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.97kN

Dynamic Load Rating

4.8kN

Standards/Approvals

No

Series

6000ZZ

Limiting Speed

41000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Radial Contact

COO (Country of Origin):
CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are designed for radial contact, offering reliable performance in various applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation.

Pressed steel cage

Shields on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy