SNR 6002EE 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Subtotal (1 unit)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.15

*price indicative

RS Stock No.:
146-211
Mfr. Part No.:
6002EE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.85kN

Dynamic Load Rating

5.9kN

Standards/Approvals

No

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings deliver reliable performance with a dynamic load rating of 5.9 kN and a static load rating of 2.85 kN. They feature a fatigue limit load of 0.13 kN and a coefficient of 13.9, ensuring efficient operation under various conditions. With a mechanical limit speed of 15,000 rpm, these bearings are well-suited for high-speed applications.

3.588 Hz Characteristic outer ring frequency

5.412 Hz Characteristic inner ring frequency

0.399 Hz Characteristic cage frequency

4.731 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy