SNR 6002EEC3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 146-212
- Mfr. Part No.:
- 6002EEC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€5.15
(exc. VAT)
€6.33
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.15 |
*price indicative
- RS Stock No.:
- 146-212
- Mfr. Part No.:
- 6002EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2.85kN | |
| Dynamic Load Rating | 5.9kN | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 2.85kN | ||
Dynamic Load Rating 5.9kN | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings provide dependable performance, featuring a dynamic load rating of 5.9 kN and a static load rating of 2.85 kN. With a fatigue limit load of 0.13 kN and a coefficient of 13.9, they are designed for efficient operation under various loads. Capable of reaching a mechanical limit speed of 15,000 rpm, these bearings are ideal for high-speed applications.
3.588 Hz Characteristic outer ring frequency
5.412 Hz Characteristic inner ring frequency
0.399 Hz Characteristic cage frequency
4.731 Hz Characteristic rolling element frequency
Related links
- SNR 6002FT150ZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002FT150 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002ZZC3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002ZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002HVZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002EE 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR S6002EEFD 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 53202 1 Row Ball Bearing - 15 mm ID, 32 mm OD
