SNR 6003EE 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 146-215
- Mfr. Part No.:
- 6003EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.50 |
*price indicative
- RS Stock No.:
- 146-215
- Mfr. Part No.:
- 6003EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 3.25kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.3kN | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 3.25kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.3kN | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings provide robust performance with a dynamic load rating of 6.3 kN and a static load rating of 3.25 kN. They have a fatigue limit load of 0.15 kN and a coefficient of 14.4, ensuring efficient operation under various loads. With a mechanical limit speed of 13,000 rpm, these bearings are ideal for high-speed applications.
4.084 Hz Characteristic outer ring frequency
5.916 Hz Characteristic inner ring frequency
0.408 Hz Characteristic cage frequency
5.276 Hz Characteristic rolling element frequency
Related links
- SNR 6003ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003HVZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003LTZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 63003EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003NR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6003 1 Row Ball Bearing - 17 mm ID, 35 mm OD
