SNR 6003FT150ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

€14.54

(exc. VAT)

€17.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.54

*price indicative

RS Stock No.:
706-969
Mfr. Part No.:
6003FT150ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

10mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

325kN

Internal Clearance

C3

Dynamic Load Rating

6.3kN

Bore Type

Round

Series

6003F

Limiting Speed

19000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is Engineered for precision and performance in demanding applications. Its pressed steel cage and dual shields ensure long-lasting operation, while its capacity to withstand temperatures up to 150°C makes it Ideal for various challenging environments. Designed to minimise friction and enhance durability, this bearing excels in dynamic load scenarios, supporting machinery efficiency and reliability. With a versatile internal diameter of 17 mm and external diameter of 35 mm, it fits seamlessly into diverse setups, making it a key component for any Engineer or technician seeking quality and performance.

Manufactured with a deep groove design for optimal radial contact

Radial clearance class C3 allows for effective performance under varying load conditions

Low mass of 0.039 kg contributes to enhanced system efficiency

Dynamic load capacity of 6,300,000 mN ensures reliability in high-load applications

Static load capacity of 3,250,000 mN supports heavy stationary loads

Fatigue limit load of 150,000 mN improves longevity in rigorous use

Mechanical limit speed of 114,000 °/s offers high-speed capability

Min operating temperature of -30°C and max of 150°C expand application range

Precise dimensional tolerances enhance fit and function in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy