SNR 6205EE Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 146-249
- Mfr. Part No.:
- 6205EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€7.57
(exc. VAT)
€9.31
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.57 |
*price indicative
- RS Stock No.:
- 146-249
- Mfr. Part No.:
- 6205EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Static Load Rating | 7.9kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Static Load Rating 7.9kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings offer excellent performance, featuring a dynamic load rating of 14.8 kN and a static load rating of 7.9 kN. With a fatigue limit load of 0.36 kN and a coefficient of 13.9, they ensure reliable operation under various conditions. Capable of reaching a mechanical limit speed of 9,100 rpm, these bearings are ideal for high-speed applications.
3.584 Hz Characteristic outer ring frequency
5.416 Hz Characteristic inner ring frequency
0.398 Hz Characteristic cage frequency
4.71 Hz Characteristic rolling element frequency
Related links
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6310C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205ZZ Ball Bearing - 25 mm ID, 52 mm OD
