SNR 6206EE Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 146-255
- Mfr. Part No.:
- 6206EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€10.30
(exc. VAT)
€12.67
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.30 |
*price indicative
- RS Stock No.:
- 146-255
- Mfr. Part No.:
- 6206EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Static Load Rating | 11.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.5kN | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Static Load Rating 11.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.5kN | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings provide robust performance, featuring a dynamic load rating of 20.5 kN and a static load rating of 11.3 kN. With a fatigue limit load of 0.51 kN and a coefficient of 13.8, they ensure efficient operation under a variety of conditions. Designed for high-speed applications, these bearings can achieve a mechanical limit speed of 7,500 rpm.
3.578 Hz Characteristic outer ring frequency
5.422 Hz Characteristic inner ring frequency
0.398 Hz Characteristic cage frequency
4.677 Hz Characteristic rolling element frequency
Related links
- SNR 6206ZZ Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206ZZC3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
