SNR 6208EE 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 146-266
- Mfr. Part No.:
- 6208EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.18 |
*price indicative
- RS Stock No.:
- 146-266
- Mfr. Part No.:
- 6208EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Radial | |
| Static Load Rating | 18.1kN | |
| Dynamic Load Rating | 31.1kN | |
| Series | 6208EE | |
| Standards/Approvals | No | |
| Bore Type | Radial | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Radial | ||
Static Load Rating 18.1kN | ||
Dynamic Load Rating 31.1kN | ||
Series 6208EE | ||
Standards/Approvals No | ||
Bore Type Radial | ||
Limiting Speed 5700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR S6208EEFD 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208EEC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HT200ZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F605 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F600 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HT200 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HVZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
